Add To Favorites
Product Overview
Digi-Key Part Number BC1574-ND
Quantity Available 5.718
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233810103

Description CAP FILM 10000PF 20% 1KVDC RAD
Expanded Description 10000pF ±20% Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 1 X1
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 1
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 2222 338 10103
222233810103
BC1574
BFC2 338 10103
BFC2 338 10103

17:13:48 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
10 1,45500 14,55
25 1,32280 33,07
50 1,26980 63,49
100 1,11120 111,12
250 0,95244 238,11
500 0,84658 423,29
1.000 0,74076 740,76
5.000 0,68785 3.439,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BC1587-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.997 - Immediate
  • Unit Price: 1,80000
Send Feedback