Add To Favorites
Product Overview
Digi-Key Part Number BC2915-ND
Quantity Available 10.411
Can ship immediately
Manufacturer

Manufacturer Part Number

AY2332M41Y5US63L7

Description CAP CER 3300PF 440VAC Y5U RADIAL
Expanded Description 3300pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AY2 Series Datasheet
Featured Product AY2 Series Capacitors
3D Model AY2.stp
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AY2
Packaging ? Bulk ?
Part Status Active
Capacitance 3300pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5U (E)
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200, X1, Y2
Applications Safety, Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.413" Dia (10.50mm)
Height - Seated (Max) 0.532" (13.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Kits
Additional Resources
Standard Package ? 1.000
Other Names BC2915

09:13:55 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,29600 2,96
25 0,25200 6,30
50 0,22320 11,16
100 0,19440 19,44
250 0,16560 41,40
500 0,14398 71,99
1.000 0,12237 122,37
5.000 0,10798 539,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback