Add To Favorites
Product Overview
Digi-Key Part Number BC2913-ND
Quantity Available 8.517
Can ship immediately
Manufacturer

Manufacturer Part Number

AY2102M29Y5US63L7

Description CAP CER 1000PF 440VAC Y5U RADIAL
Expanded Description 1000pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AY2 Series Datasheet
Featured Product AY2 Series Capacitors
3D Model AY2.stp
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AY2
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5U (E)
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200, X1, Y2
Applications Safety, Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia (7.50mm)
Height - Seated (Max) 0.413" (10.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Kits
Additional Resources
Standard Package ? 1.000
Other Names BC2913

02:14:33 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24300 2,43
25 0,19920 4,98
50 0,17000 8,50
100 0,14560 14,56
250 0,12136 30,34
500 0,10924 54,62
1.000 0,09224 92,24
5.000 0,08253 412,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback