Add To Favorites
Product Overview
Digi-Key Part Number BC2908-ND
Quantity Available 21.960
Can ship immediately
Manufacturer

Manufacturer Part Number

AY2101K29Y5SS63L7

Description CAP CER 100PF 440VAC Y5S RADIAL
Expanded Description 100pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AY2 Series Datasheet
Featured Product AY2 Series Capacitors
3D Model AY2.stp
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AY2
Packaging ? Bulk ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 440VAC
Temperature Coefficient Y5S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200, X1, Y2
Applications Safety, Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia (7.50mm)
Height - Seated (Max) 0.413" (10.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Kits
Additional Resources
Standard Package ? 1.000
Other Names BC2908

08:56:56 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,23300 2,33
25 0,19160 4,79
50 0,16340 8,17
100 0,14000 14,00
250 0,11672 29,18
500 0,10504 52,52
1.000 0,08869 88,69
5.000 0,07936 396,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback