Add To Favorites
Product Overview
Digi-Key Part Number BC2934CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AC050000B2209J6BCS

Description RES 22 OHM 5W 5% AXIAL
Expanded Description 22 Ohm ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AC01,3,5 Series
Product Training Modules ACCS Safety Wirewound Resistors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC05
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 22
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names BC2934CT

10:48:53 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 1,00100 10,01
25 0,92080 23,02
50 0,84000 42,00
100 0,72700 72,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC2934TB-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 0,55804
Send Feedback