Add To Favorites
Product Overview
Digi-Key Part Number PPC5W24.0CT-ND
Quantity Available 537
Can ship immediately
Manufacturer

Manufacturer Part Number

AC05000002409JAC00

Description RES 24 OHM 5W 5% AXIAL
Expanded Description 24 Ohm ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets AC, AC-AT Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 24
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient -10/ -80ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names AC5W24.0CT
AC5W24.0CT-ND
PPC5W24.0CT

08:57:06 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,60800 6,08
25 0,52040 13,01
50 0,46860 23,43
100 0,40790 40,79
250 0,36448 91,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC5W24.0TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,26822
Send Feedback