Add To Favorites
Product Overview
Digi-Key Part Number PPC3W330CT-ND
Quantity Available 9.949
Can ship immediately
Manufacturer

Manufacturer Part Number

AC03000003300JAC00

Description RES 330 OHM 3W 5% AXIAL
Expanded Description 330 Ohm ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ACxx Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 330
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient -10/ -80ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names AC3W330CT
AC3W330CT-ND
PPC3W330CT

16:47:04 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,44300 4,43
25 0,37920 9,48
50 0,34120 17,06
100 0,29690 29,69
250 0,26524 66,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC3W330TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 9.500 - Immediate
  • Unit Price: 0,20096
Send Feedback