Add To Favorites
Product Overview
Digi-Key Part Number PPC3W240CT-ND
Quantity Available 15.055
Can ship immediately
Manufacturer

Manufacturer Part Number

AC03000002400JAC00

Description RES 240 OHM 3W 5% AXIAL
Expanded Description 240 Ohm ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ACxx Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 240
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient -10/ -80ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names AC3W240CT
AC3W240CT-ND
PPC3W240CT

23:06:08 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,45500 4,55
25 0,38960 9,74
50 0,35080 17,54
100 0,30520 30,52
250 0,27268 68,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC3W240TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,20660
Send Feedback