Add To Favorites
Product Overview
Digi-Key Part Number PPC3W22ACT-ND
Quantity Available 2.086
Can ship immediately
Manufacturer

Manufacturer Part Number

AC03000002209JACCS

Description RES 22 OHM 3W 5% AXIAL
Expanded Description 22 Ohm ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets AC01,3,5 Series
Product Training Modules ACCS Safety Wirewound Resistors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC03
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 22
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.512" L (5.50mm x 13.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPC3W22ACT

06:07:36 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,46600 4,66
25 0,39920 9,98
50 0,35920 17,96
100 0,31260 31,26
250 0,27936 69,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC3W22ATB-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,21164
Send Feedback