Add To Favorites
Product Overview
Digi-Key Part Number 565-4195-1-ND
Quantity Available 2.364
Can ship immediately
Manufacturer

Manufacturer Part Number

HHXB800ARA220MHA0G

Description CAP ALUM POLY HYB 22UF 80V SMD
Expanded Description 22µF ±20% 80V Aluminum Polymer Capacitor Radial, Can - SMD 45 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets HXB Series Bulletin
HXB Series Datasheet
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Automotive, AEC-Q200, HXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hybrid
Capacitance 22µF
Tolerance ±20%
Voltage Rating 80V
ESR (Equivalent Series Resistance) 45 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 1.6A
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.406" (10.30mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 565-4195-1

22:32:27 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 1,76800 17,68
25 1,60760 40,19
50 1,54340 77,17
100 1,35050 135,05
250 1,15752 289,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-4195-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,91866
  • Digi-Reel® ? : 565-4195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.364 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback