Add To Favorites
Product Overview
Digi-Key Part Number 565-3715-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMQ421VSN471MR40S

Description CAP ALUM 470UF 20% 420V SNAP
Expanded Description 470µF 420V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMQ Series, Snap Can Datasheet
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMQ
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 420V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.61A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-3715

09:45:58 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,63000 5,63
10 5,00600 50,06
25 4,75600 118,90
50 4,38060 219,03
100 4,00510 400,51
250 3,62956 907,39
500 3,44184 1.720,92
1.000 3,19153 3.191,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback