Add To Favorites
Product Overview
Digi-Key Part Number 565-2692-ND
Quantity Available 156
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMH630VSN472MQ40T

Description CAP ALUM 4700UF 20% 63V SNAP
Expanded Description 4700µF 63V Aluminum Capacitors Radial, Can - Snap-In 53 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMH Series Datasheet
Catalog Page 1745 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMH
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 53 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3.36A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.000" Dia (25.40mm)
Height - Seated (Max) 1.575" (40.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2692
ESMH630VSN472MQ40N

17:27:15 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,76000 3,76
10 3,03400 30,34
25 2,85240 71,31
50 2,60940 130,47
100 2,36670 236,67
250 1,94188 485,47
500 1,75984 879,92
1.000 1,63847 1.638,47
5.000 1,54744 7.737,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback