Add To Favorites
Product Overview
Digi-Key Part Number 565-2689-ND
Quantity Available 460
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMH630VSN392MP40T

Description CAP ALUM 3900UF 20% 63V SNAP
Expanded Description 3900µF 63V Aluminum Capacitors Radial, Can - Snap-In 64 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMH Series Datasheet
Catalog Page 1745 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMH
Packaging ? Bulk ?
Part Status Active
Capacitance 3900µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 64 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.93A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2689
ESMH630VSN392MP40N

09:38:28 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,95000 2,95
10 2,38400 23,84
25 2,24080 56,02
50 2,05000 102,50
100 1,85920 185,92
250 1,52552 381,38
500 1,38248 691,24
1.000 1,28714 1.287,14
5.000 1,21564 6.078,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback