Add To Favorites
Product Overview
Digi-Key Part Number 565-2699-ND
Quantity Available 885
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMH630VSN103MA40T

Description CAP ALUM 10000UF 20% 63V SNAP
Expanded Description 10000µF 63V Aluminum Capacitors Radial, Can - Snap-In 25 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMH Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1745 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMH
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 25 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 5.47A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2699
ESMH630VSN103MA40N

11:20:39 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,33000 5,33
10 4,79400 47,94
25 4,47440 111,86
50 4,15500 207,75
100 3,62230 362,23
250 3,19612 799,03
500 2,98306 1.491,53
1.000 2,76998 2.769,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback