Add To Favorites
Product Overview
Digi-Key Part Number 565-2671-ND
Quantity Available 511
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMH500VSN562MQ35T

Description CAP ALUM 5600UF 20% 50V SNAP
Expanded Description 5600µF 50V Aluminum Capacitors Radial, Can - Snap-In 59 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMH Series Datasheet
Catalog Page 1745 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMH
Packaging ? Bulk ?
Part Status Active
Capacitance 5600µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 59 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3.31A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.000" Dia (25.40mm)
Height - Seated (Max) 1.378" (35.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2671
ESMH500VSN562MQ35N

14:08:13 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,30000 3,30
10 2,66100 26,61
25 2,50120 62,53
50 2,28820 114,41
100 2,07540 207,54
250 1,70288 425,72
500 1,54324 771,62
1.000 1,43681 1.436,81
5.000 1,35699 6.784,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback