Add To Favorites
Product Overview
Digi-Key Part Number 565-2657-ND
Quantity Available 2.154
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMH350VSN153MR40T

Description CAP ALUM 15000UF 20% 35V SNAP
Expanded Description 15000µF 35V Aluminum Capacitors Radial, Can - Snap-In 28 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMH Series Datasheet
Catalog Page 1745 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMH
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 28 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4.52A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2657
ESMH350VSN153MR40N

21:45:01 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,72000 3,72
10 3,34000 33,40
25 3,11760 77,94
50 2,89480 144,74
100 2,52350 252,35
250 2,22664 556,66
500 2,07820 1.039,10
1.000 1,92975 1.929,75
5.000 1,85553 9.277,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback