Add To Favorites
Product Overview
Digi-Key Part Number 565-2658-ND
Quantity Available 333
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMH350VSN153MA35T

Description CAP ALUM 15000UF 20% 35V SNAP
Expanded Description 15000µF 35V Aluminum Capacitors Radial, Can - Snap-In 28 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMH Series Datasheet
Catalog Page 1745 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMH
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 28 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 5.01A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.378" (35.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2658
ESMH350VSN153MA35N

06:20:10 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,03000 4,03
10 3,62800 36,28
25 3,38600 84,65
50 3,14440 157,22
100 2,74120 274,12
250 2,41868 604,67
500 2,25744 1.128,72
1.000 2,09620 2.096,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback