Add To Favorites
Product Overview
Digi-Key Part Number 565-2618-ND
Quantity Available 235
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMH160VSN333MR40T

Description CAP ALUM 33000UF 20% 16V SNAP
Expanded Description 33000µF 16V Aluminum Capacitors Radial, Can - Snap-In 20 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMH Series Datasheet
Catalog Page 1745 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMH
Packaging ? Bulk ?
Part Status Active
Capacitance 33000µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 20 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 5.36A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2618
ESMH160VSN333MR40N

20:46:16 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,31000 4,31
10 3,47800 34,78
25 3,26920 81,73
50 2,99080 149,54
100 2,71260 271,26
250 2,22572 556,43
500 2,01704 1.008,52
1.000 1,87794 1.877,94
5.000 1,77361 8.868,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback