Add To Favorites
Product Overview
Digi-Key Part Number 565-1137-ND
Quantity Available 390
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMG630ELL222MP30S

Description CAP ALUM 2200UF 20% 63V RADIAL
Expanded Description 2200µF 63V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMG Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1727 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMG
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.19A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.240" (31.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 565-1137

03:32:03 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,11000 4,11
10 3,69300 36,93
25 3,44680 86,17
50 3,20060 160,03
100 2,79010 279,01
250 2,46188 615,47
500 2,29776 1.148,88
1.000 2,13364 2.133,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback