Add To Favorites
Product Overview
Digi-Key Part Number 565-1122-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ESMG500ELL472MP40S

Description CAP ALUM 4700UF 20% 50V RADIAL
Expanded Description 4700µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMG Series
Catalog Page 1726 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMG
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.96A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 565-1122

04:55:42 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,57000 4,57
10 4,11700 41,17
25 3,84280 96,07
50 3,56820 178,41
100 3,11080 311,08
250 2,74480 686,20
500 2,56180 1.280,90
1.000 2,37881 2.378,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback