Add To Favorites
Product Overview
Digi-Key Part Number 565-1094-ND
Quantity Available 1.036
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMG350ELL562MN40S

Description CAP ALUM 5600UF 20% 35V RADIAL
Expanded Description 5600µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMG Series
Catalog Page 1726 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMG
Packaging ? Bulk ?
Part Status Active
Capacitance 5600µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.69A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.787" Dia (20.00mm)
Height - Seated (Max) 1.634" (41.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 565-1094

14:25:51 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,77000 3,77
10 3,39100 33,91
25 3,16480 79,12
50 2,93860 146,93
100 2,56170 256,17
250 2,26032 565,08
500 2,10964 1.054,82
1.000 1,95895 1.958,95
5.000 1,88361 9.418,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback