Add To Favorites
Product Overview
Digi-Key Part Number 565-1089-ND
Quantity Available 685
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMG350ELL332MN25S

Description CAP ALUM 3300UF 20% 35V RADIAL
Expanded Description 3300µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMG Series
Catalog Page 1726 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMG
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.05A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.787" Dia (20.00mm)
Height - Seated (Max) 1.043" (26.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 565-1089

00:23:42 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,73000 3,73
10 3,01100 30,11
25 2,83040 70,76
50 2,58940 129,47
100 2,34850 234,85
250 1,92696 481,74
500 1,74630 873,15
1.000 1,62586 1.625,86
5.000 1,53554 7.677,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback