Add To Favorites
Product Overview
Digi-Key Part Number 565-1074-ND
Quantity Available 476
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMG250ELL103MP40S

Description CAP ALUM 10000UF 20% 25V RADIAL
Expanded Description 10000µF 25V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMG Series
Catalog Page 1726 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMG
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3.24A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 565-1074

15:53:15 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,23000 4,23
10 3,80300 38,03
25 3,54880 88,72
50 3,29520 164,76
100 2,87270 287,27
250 2,53472 633,68
500 2,36574 1.182,87
1.000 2,19676 2.196,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback