Add To Favorites
Product Overview
Digi-Key Part Number 565-1190-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMG201ELL271MN30S

Description CAP ALUM 270UF 20% 200V RADIAL
Expanded Description 270µF 200V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMG Series
Catalog Page 1727 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMG
Packaging ? Bulk ?
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 830mA @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.787" Dia (20.00mm)
Height - Seated (Max) 1.240" (31.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 565-1190

06:21:05 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
10 3,31900 33,19
25 3,09760 77,44
50 2,87640 143,82
100 2,50760 250,76
250 2,21264 553,16
500 2,06512 1.032,56
1.000 1,91761 1.917,61
5.000 1,84386 9.219,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback