Add To Favorites
Product Overview
Digi-Key Part Number 565-1042-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ESMG160ELL222MK20S

Description CAP ALUM 2200UF 20% 16V RADIAL
Expanded Description 2200µF 16V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMG Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1726 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMG
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.295A @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1.000
Other Names 565-1042

10:19:41 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,74300 7,43
25 0,65760 16,44
50 0,61760 30,88
100 0,53180 53,18
250 0,48036 120,09
500 0,41172 205,86
1.000 0,35453 354,53
5.000 0,31451 1.572,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback