Add To Favorites
Product Overview
Digi-Key Part Number 565-3662-1-ND
Quantity Available 2.452
Can ship immediately
Manufacturer

Manufacturer Part Number

EMZJ250ADA330MF61G

Description CAP ALUM 33UF 20% 25V SMD
Expanded Description 33µF 25V Aluminum Capacitors Radial, Can - SMD 260 mOhm @ 100kHz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MZJ Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MZJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 260 mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 120mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.272" (6.90mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-3662-1

11:12:22 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,40000 4,00
25 0,34160 8,54
50 0,30260 15,13
100 0,26360 26,36
250 0,22448 56,12
500 0,19520 97,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-3662-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,14427
  • Digi-Reel® ? : 565-3662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.452 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback