Add To Favorites
Product Overview
Digi-Key Part Number 565-2470-1-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVY250GDA332MMN0S

Description CAP ALUM 3300UF 20% 25V SMD
Expanded Description 3300µF 25V Aluminum Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVY Series
Catalog Page 1740 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.3125A @ 120Hz
Impedance 38 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-2470-1

14:39:03 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,94000 3,94
10 3,17600 31,76
25 2,98480 74,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2470-2-ND
  • Minimum Quantity: 75
  • Quantity Available: 0
  • Unit Price: 2,37467
  • Digi-Reel® ? : 565-2470-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 96 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback