Add To Favorites
Product Overview
Digi-Key Part Number 565-2339-1-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVH630GDA471MLN0S

Description CAP ALUM 470UF 20% 63V SMD
Expanded Description 470µF 63V Aluminum Capacitors Radial, Can - SMD 180 mOhm @ 100kHz 1000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVH Series
Catalog Page 1738 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 180 mOhm @ 100kHz
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 550mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-2339-1

08:00:15 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,12000 4,12
10 3,32000 33,20
25 3,12080 78,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2339-2-ND
  • Minimum Quantity: 75
  • Quantity Available: 0
  • Unit Price: 2,54920
  • Digi-Reel® ? : 565-2339-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 70 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback