Add To Favorites
Product Overview
Digi-Key Part Number 565-2331-1-ND
Quantity Available 253
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVH500GDA471MMH0S

Description CAP ALUM 470UF 20% 50V SMD
Expanded Description 470µF 50V Aluminum Capacitors Radial, Can - SMD 150 mOhm @ 100kHz 1000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVH Series
Catalog Page 1738 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 150 mOhm @ 100kHz
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 460mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-2331-1

07:26:26 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,17000 4,17
10 3,36500 33,65
25 3,16360 79,09
50 2,89440 144,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2331-2-ND
  • Minimum Quantity: 125
  • Quantity Available: 250 - Immediate
  • Unit Price: 2,28256
  • Digi-Reel® ? : 565-2331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 253 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback