Add To Favorites
Product Overview
Digi-Key Part Number 565-2326-1-ND
Quantity Available 3.978
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVH500ARA101MKE0S

Description CAP ALUM 100UF 20% 50V SMD
Expanded Description 100µF 50V Aluminum Capacitors Radial, Can - SMD 230 mOhm @ 100kHz 1000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVH Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1738 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 230 mOhm @ 100kHz
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 220mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-2336-1-ND EMVH630ARA101MKE0S United Chemi-Con Cut Tape (CT) ? 1.457 - Immediate
1,71000 1
Additional Resources
Standard Package ? 1
Other Names 565-2326-1

04:03:20 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,36300 13,63
25 1,23880 30,97
50 1,18940 59,47
100 1,04070 104,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2326-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,88492
  • Digi-Reel® ? : 565-2326-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.978 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback