Add To Favorites
Product Overview
Digi-Key Part Number 565-2342-1-ND
Quantity Available 1.543
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVH101ARA470MKE0S

Description CAP ALUM 47UF 20% 100V SMD
Expanded Description 47µF 100V Aluminum Capacitors Radial, Can - SMD 330 mOhm @ 100kHz 1000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVH Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1739 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 330 mOhm @ 100kHz
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 180mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-2342-1

14:37:21 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,74000 1,74
10 1,37100 13,71
25 1,25680 31,42
50 1,18800 59,40
100 1,02810 102,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2342-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,91795
  • Digi-Reel® ? : 565-2342-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.543 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback