Add To Favorites
Product Overview
Digi-Key Part Number 565-2260-1-ND
Quantity Available 7.614
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVE630ADA1R0MD55G

Description CAP ALUM 1UF 20% 63V SMD
Expanded Description 1µF 63V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVE Series
Catalog Page 1738 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 8mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.205" (5.20mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-2260-1

12:10:01 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19500 1,95
25 0,16040 4,01
50 0,13680 6,84
100 0,11730 11,73
250 0,09780 24,45
500 0,08802 44,01
1.000 0,07433 74,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2260-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,06909
  • Digi-Reel® ? : 565-2260-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.614 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback