Add To Favorites
Product Overview
Digi-Key Part Number 565-2060-1-ND
Quantity Available 495
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVA6R3ADA471MHA0G

Description CAP ALUM 470UF 20% 6.3V SMD
Expanded Description 470µF 6.3V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVA Series
Catalog Page 1736 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 280mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-2093-1-ND EMVA160ADA471MHA0G United Chemi-Con Cut Tape (CT) ? 3.295 - Immediate
0,73000 1
565-2079-1-ND EMVA100ADA471MHA0G United Chemi-Con Cut Tape (CT) ? 11.970 - Immediate
0,73000 1
Additional Resources
Standard Package ? 1
Other Names 565-2060-1

14:56:26 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,53800 5,38
25 0,46120 11,53
50 0,43040 21,52
100 0,36890 36,89
250 0,33816 84,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2060-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,26076
  • Digi-Reel® ? : 565-2060-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 495 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback