Add To Favorites
Product Overview
Digi-Key Part Number 565-2126-1-ND
Quantity Available 506
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVA350GDA222MMN0S

Description CAP ALUM 2200UF 20% 35V SMD
Expanded Description 2200µF 35V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVA Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1737 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.7A @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-2126-1

12:55:49 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,03000 4,03
10 3,62800 36,28
25 3,38600 84,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2126-2-ND
  • Minimum Quantity: 75
  • Quantity Available: 450 - Immediate
  • Unit Price: 2,80747
  • Digi-Reel® ? : 565-2126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 506 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback