Add To Favorites
Product Overview
Digi-Key Part Number 565-2125-1-ND
Quantity Available 306
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVA350GDA102MLH0S

Description CAP ALUM 1000UF 20% 35V SMD
Expanded Description 1000µF 35V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVA Series
Catalog Page 1737 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.1A @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-2125-1

14:39:00 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,07000 4,07
10 3,28400 32,84
25 3,08680 77,17
50 2,82420 141,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2125-2-ND
  • Minimum Quantity: 170
  • Quantity Available: 170 - Immediate
  • Unit Price: 2,22741
  • Digi-Reel® ? : 565-2125-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 306 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback