Add To Favorites
Product Overview
Digi-Key Part Number 565-2123-1-ND
Quantity Available 3.393
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVA350ARA471MKE0S

Description CAP ALUM 470UF 20% 35V SMD
Expanded Description 470µF 35V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVA Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1737 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 600mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-2123-1

06:25:18 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,35500 13,55
25 1,23120 30,78
50 1,18200 59,10
100 1,03420 103,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2123-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,98940
  • Digi-Reel® ? : 565-2123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.393 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback