Add To Favorites
Product Overview
Digi-Key Part Number 565-2114-1-ND
Quantity Available 2.916
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVA350ADA4R7MD55G

Description CAP ALUM 4.7UF 20% 35V SMD
Expanded Description 4.7µF 35V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVA Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1737 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 18mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.205" (5.20mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-2128-1-ND EMVA500ADA4R7MD55G United Chemi-Con Cut Tape (CT) ? 2.991 - Immediate
0,29000 1
Additional Resources
Standard Package ? 1
Other Names 565-2114-1

09:32:55 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,19900 1,99
25 0,16320 4,08
50 0,13920 6,96
100 0,11930 11,93
250 0,09944 24,86
500 0,08950 44,75
1.000 0,07557 75,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2114-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07103
  • Digi-Reel® ? : 565-2114-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.916 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback