Add To Favorites
Product Overview
Digi-Key Part Number 565-2107-1-ND
Quantity Available 4.281
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVA250ADA221MHA0G

Description CAP ALUM 220UF 20% 25V SMD
Expanded Description 220µF 25V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVA Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1736 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 260mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-2121-1-ND EMVA350ADA221MHA0G United Chemi-Con Cut Tape (CT) ? 9.401 - Immediate
0,75000 1
Additional Resources
Standard Package ? 1
Other Names 565-2107-1

22:22:22 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,55300 5,53
25 0,47400 11,85
50 0,44240 22,12
100 0,37920 37,92
250 0,34764 86,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2107-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,26808
  • Digi-Reel® ? : 565-2107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.281 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback