Add To Favorites
Product Overview
Digi-Key Part Number 565-1833-ND
Quantity Available 1.439
Can ship immediately
Manufacturer

Manufacturer Part Number

ELXY500ELL560MF15D

Description CAP ALUM 56UF 20% 50V RADIAL
Expanded Description 56µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LXY Series
Catalog Page 1732 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series LXY
Packaging ? Bulk ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 124mA @ 120Hz
Impedance 340 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2.000
Other Names 565-1833
ELXY500ELL561MF15D

16:53:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,24500 2,45
25 0,20080 5,02
50 0,17140 8,57
100 0,14680 14,68
250 0,12240 30,60
500 0,11014 55,07
1.000 0,09300 93,00
5.000 0,08321 416,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback