Add To Favorites
Product Overview
Digi-Key Part Number 565-3348-1-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

ELXV350ETE102MK30S

Description CAP ALUM 1000UF 20% 35V RADIAL
Expanded Description 1000µF 35V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LXV Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series LXV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 990mA @ 120Hz
Impedance 30 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.240" (31.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 565-3348-1

07:30:58 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,73200 7,32
25 0,67120 16,78
50 0,63440 31,72
100 0,54900 54,90
250 0,48804 122,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 565-3348-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,39218
Send Feedback