Add To Favorites
Product Overview
Digi-Key Part Number 565-4353-ND
Quantity Available 397
Can ship immediately
Manufacturer

Manufacturer Part Number

ELBK350ELL602AMN3S

Description CAP POLY 6000UF 35V T/H
Expanded Description 6000µF 35V Aluminum Capacitors Radial, Can 19 mOhm @ 100kHz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LBK Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series LBK
Packaging ? Bulk ?
Part Status Active
Capacitance 6000µF
Tolerance 0%, +30%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 19 mOhm @ 100kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 2.975A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.299" (33.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 565-4353

13:13:08 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,71000 3,71
10 3,33500 33,35
25 3,11240 77,81
50 2,89020 144,51
100 2,51950 251,95
250 2,22312 555,78
500 2,07492 1.037,46
1.000 1,92670 1.926,70
5.000 1,85260 9.263,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback