Add To Favorites
Product Overview
Digi-Key Part Number 565-4083-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EKZN630ELL390MF11D

Description CAP ALUM 39UF 20% 63V RADIAL
Expanded Description 39µF 63V Aluminum Capacitors Radial, Can 6000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KZN Series
Featured Product KZN Series Aluminum Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KZN
Packaging ? Bulk ?
Part Status Active
Capacitance 39µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 6000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 168mA @ 120Hz
Impedance 240 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2.000
Other Names 565-4083

17:04:35 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,19800 1,98
25 0,16280 4,07
50 0,13900 6,95
100 0,11900 11,90
250 0,09920 24,80
500 0,08926 44,63
1.000 0,07537 75,37
5.000 0,06744 337,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback