Add To Favorites
Product Overview
Digi-Key Part Number 565-4144-ND
Quantity Available 3.096
Can ship immediately
Manufacturer

Manufacturer Part Number

EKZN101ELL391MK35S

Description CAP ALUM 390UF 20% 100V RADIAL
Expanded Description 390µF 100V Aluminum Capacitors Radial, Can 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KZN Series
Featured Product KZN Series Aluminum Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KZN
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.3A @ 120Hz
Impedance 26 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.437" (36.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500
Other Names 565-4144

20:24:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 1,32
10 1,04200 10,42
25 0,95520 23,88
50 0,90320 45,16
100 0,78170 78,17
250 0,69480 173,70
500 0,59060 295,30
1.000 0,52111 521,11
5.000 0,46900 2.345,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback