Add To Favorites
Product Overview
Digi-Key Part Number 565-3832-ND
Quantity Available 1.894
Can ship immediately
Manufacturer

Manufacturer Part Number

EKYB6R3ELL391MF11D

Description CAP ALUM 390UF 20% 6.3V RADIAL
Expanded Description 390µF 6.3V Aluminum Capacitors Radial, Can 6000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KYB Series
Featured Product United Chemi-Con - KYB Series Aluminum Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KYB
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 6000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 270mA @ 120Hz
Impedance 150 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2.000
Other Names 565-3832

10:00:32 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,21700 2,17
25 0,17400 4,35
50 0,14480 7,24
100 0,12300 12,30
250 0,09772 24,43
500 0,08686 43,43
1.000 0,07601 76,01
5.000 0,06696 334,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback