Add To Favorites
Product Overview
Digi-Key Part Number 565-1520-ND
Quantity Available 2.566
Can ship immediately
Manufacturer

Manufacturer Part Number

EKY-160ELL560ME11D

Description CAP ALUM 56UF 20% 16V RADIAL
Expanded Description 56µF 16V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KY Series
Catalog Page 1730 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KY
Packaging ? Bulk ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 84mA @ 120Hz
Impedance 580 mOhm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 3.000
Other Names 565-1520
EKY-160ELL561ME11D
EKY160ELL560ME11D

07:39:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17300 1,73
25 0,13840 3,46
50 0,11520 5,76
100 0,09790 9,79
250 0,07776 19,44
500 0,06910 34,55
1.000 0,06047 60,47
5.000 0,05327 266,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback