Add To Favorites
Product Overview
Digi-Key Part Number 565-3536-ND
Quantity Available 144
Can ship immediately
Manufacturer

Manufacturer Part Number

EKXJ451ELL101ML50S

Description CAP ALUM 100UF 20% 450V RADIAL
Expanded Description 100µF 450V Aluminum Capacitors Radial, Can 12000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KXJ
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 12000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 855mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 2.028" (51.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500
Other Names 565-3536
EKXJ451ELL101ML50S-ND

00:27:11 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
10 3,25300 32,53
25 3,03560 75,89
50 2,81880 140,94
100 2,45750 245,75
250 2,16836 542,09
500 2,02378 1.011,89
1.000 1,87922 1.879,22
5.000 1,80694 9.034,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback