Add To Favorites
Product Overview
Digi-Key Part Number 565-3515-ND
Quantity Available 1.648
Can ship immediately
Manufacturer

Manufacturer Part Number

EKXJ401ELL330MJ35S

Description CAP ALUM 33UF 20% 400V RADIAL
Expanded Description 33µF 400V Aluminum Capacitors Radial, Can 12000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KXJ Series
Radial Lead Part Number Guide
Featured Product Chemi-Con / KXJ Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KXJ
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 12000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 300mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 1.437" (36.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1.000
Other Names 565-3515
EKXJ401ELL330MJ35S-ND

14:26:24 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
10 1,01100 10,11
25 0,92680 23,17
50 0,87600 43,80
100 0,75800 75,80
250 0,67384 168,46
500 0,57276 286,38
1.000 0,50537 505,37
5.000 0,45483 2.274,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback