Add To Favorites
Product Overview
Digi-Key Part Number 565-3684-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EKMR201VSN222MR50S

Description CAP ALUM 2200UF 20% 200V SNAP
Expanded Description 2200µF 200V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KMR Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KMR
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 3.31A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-3684

22:08:28 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,48000 5,48
10 4,87100 48,71
25 4,62760 115,69
50 4,26220 213,11
100 3,89680 389,68
250 3,53152 882,88
500 3,34884 1.674,42
1.000 3,10529 3.105,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback