Add To Favorites
Product Overview
Digi-Key Part Number 565-3680-ND
Quantity Available 412
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMM451VNN391MA40T

Description CAP ALUM 390UF 20% 450V SNAP
Expanded Description 390µF 450V Aluminum Capacitors Radial, Can - Snap-In 850 mOhm @ 120Hz 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KMM Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KMM
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 850 mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.55A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.220" Dia (31.00mm)
Height - Seated (Max) 2.441" (62.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-3680
EKMM451VNN391MA40T-ND
Q5741112ZB

02:30:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,84000 5,84
10 5,18300 51,83
25 4,92360 123,09
50 4,53500 226,75
100 4,14630 414,63
250 3,75760 939,40
500 3,56326 1.781,63
1.000 3,30411 3.304,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback