Add To Favorites
Product Overview
Digi-Key Part Number 565-2915-ND
Quantity Available 680
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMH630VSN682MR50T

Description CAP ALUM 6800UF 20% 63V SNAP
Expanded Description 6800µF 63V Aluminum Capacitors Radial, Can - Snap-In 37 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KMH Series Bulletin
KMH Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1747 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 37 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 3.65A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2915
EKMH630VSN682MR50N

05:51:04 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,32000 4,32
10 3,88700 38,87
25 3,62800 90,70
50 3,36880 168,44
100 2,93680 293,68
250 2,59128 647,82
500 2,41852 1.209,26
1.000 2,24578 2.245,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback